Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C20_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C20_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C20_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C20_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C20_R1_00001 |
Description | DIODE ZENER 20V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04869 € | 243,45 € |
| 10.000 | 0,04403 € | 440,30 € |
| 15.000 | 0,04166 € | 624,90 € |
| 25.000 | 0,03898 € | 974,50 € |
| 35.000 | 0,03740 € | 1.309,00 € |
| 50.000 | 0,03586 € | 1.793,00 € |
| 125.000 | 0,03249 € | 4.061,25 € |
| 250.000 | 0,03120 € | 7.800,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |








