
3.0SMCJ43CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ43CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ43CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ43CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ43CA-AU_R1_000A1 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21399 € | 171,19 € |
| 1.600 | 0,19387 € | 310,19 € |
| 2.400 | 0,18360 € | 440,64 € |
| 4.000 | 0,17207 € | 688,28 € |
| 5.600 | 0,16524 € | 925,34 € |
| 8.000 | 0,15860 € | 1.268,80 € |
| 20.000 | 0,14403 € | 2.880,60 € |
| 40.000 | 0,14082 € | 5.632,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29980 € | 29,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,58090 € | 58,09 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

