
AZ23C22-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C22-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C22-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C22-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C22-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 22V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 22 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02390 € | 71,70 € |
| 6.000 | 0,02123 € | 127,38 € |
| 9.000 | 0,01986 € | 178,74 € |
| 15.000 | 0,01832 € | 274,80 € |
| 21.000 | 0,01741 € | 365,61 € |
| 30.000 | 0,01652 € | 495,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

