Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ16_R1_00001

DigiKey Part Number
3757-1SMB3EZ16_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ16_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ16_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ16_R1_00001
Description
DIODE ZENER 16V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5930B-13Diodes Incorporated5.2561SMB5930B-13DICT-ND0,54000 €Similar
1SMB5930BT3Gonsemi25.3161SMB5930BT3GOSCT-ND0,40000 €Similar
In-Stock: 12.365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,07870 €62,96 €
1.6000,07012 €112,19 €
2.4000,06574 €157,78 €
4.0000,06081 €243,24 €
5.6000,05788 €324,13 €
8.0000,05504 €440,32 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19800 €1,98 €
1000,12440 €12,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24600 €2,46 €
1000,16740 €16,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €