
1SMA4757_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4757_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4757_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4757_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4757_R1_00001 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05633 € | 101,39 € |
| 3.600 | 0,05041 € | 181,48 € |
| 5.400 | 0,04739 € | 255,91 € |
| 9.000 | 0,04399 € | 395,91 € |
| 12.600 | 0,04197 € | 528,82 € |
| 18.000 | 0,04001 € | 720,18 € |
| 45.000 | 0,03571 € | 1.606,95 € |
| 90.000 | 0,03305 € | 2.974,50 € |
| 180.000 | 0,03081 € | 5.545,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07032 € | 35,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,06030 € | 6,03 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

