Diode 60 V 5A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM560VF_R1_00001

DigiKey Part Number
3757-SRM560VF_R1_00001TR-ND - Tape & Reel (TR)
3757-SRM560VF_R1_00001CT-ND - Cut Tape (CT)
3757-SRM560VF_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRM560VF_R1_00001
Description
DIODE SCHOTTKY 60V 5A SMBF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29800 €2,98 €
1000,18950 €18,95 €
5000,14246 €71,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11951 €179,27 €
3.0000,10793 €323,79 €
4.5000,10203 €459,13 €
7.5000,09539 €715,43 €
10.5000,09146 €960,33 €
15.0000,08764 €1.314,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €