
1SMA4746_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4746_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4746_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4746_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4746_R1_00001 |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07594 € | 37,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06084 € | 109,51 € |
| 3.600 | 0,05444 € | 195,98 € |
| 5.400 | 0,05118 € | 276,37 € |
| 9.000 | 0,04751 € | 427,59 € |
| 12.600 | 0,04533 € | 571,16 € |
| 18.000 | 0,04321 € | 777,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

