
1.5SMCJ36CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ36CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ36CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ36CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ36CA_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26410 € | 26,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18675 € | 149,40 € |
| 1.600 | 0,16859 € | 269,74 € |
| 2.400 | 0,15933 € | 382,39 € |
| 4.000 | 0,14893 € | 595,72 € |
| 5.600 | 0,14276 € | 799,46 € |
| 8.000 | 0,13677 € | 1.094,16 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

