Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A3MGR | |
|---|---|
DigiKey Part Number | UTPK6A3MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A3MGR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10GR | Panduit Corp | 0 | 298-UTP6AX10GR-ND | 24,74200 € | Parametric Equivalent |
| UTP6AX3MGR | Panduit Corp | 0 | 298-UTP6AX3MGR-ND | 24,62100 € | Parametric Equivalent |
| UTPK6A10GR | Panduit Corp | 0 | UTPK6A10GR-ND | 26,38300 € | Parametric Equivalent |
| MP-6A28GNSGRN-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSGRN-010-ND | 9,79000 € | Parametric Equivalent |
| TRD630A-GRN-10F-5PK | L-com | 0 | 5073-TRD630A-GRN-10F-5PK-ND | 43,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,24800 € | 262,48 € |
| Unit Price without VAT: | 26,24800 € |
|---|---|
| Unit Price with VAT: | 31,76008 € |






