


RAFCBI2-S6-C20 | |
|---|---|
DigiKey Part Number | 298-20338-ND |
Manufacturer | |
Manufacturer Product Number | RAFCBI2-S6-C20 |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.75" L x 2.00" W x 2.78" H (19.1mm x 50.8mm x 70.6mm) | |
For Use With/Related Products | I Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,66360 € | 41,59 € |
| 50 | 1,62780 € | 81,39 € |
| 100 | 1,59270 € | 159,27 € |
| 300 | 1,53853 € | 461,56 € |
| 500 | 1,51398 € | 756,99 € |
| 1.000 | 1,48121 € | 1.481,21 € |
| 2.500 | 1,43894 € | 3.597,35 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

