PV18-10F-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1.127
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 202
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.500
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 189
Unit Price: 0,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 15.308
Unit Price: 0,55000 €
Datasheet
Image for PV18-10F-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-10F-L

DigiKey Part Number
PV18-10F-L-ND
Manufacturer
Manufacturer Product Number
PV18-10F-L
Description
CONN SPADE TERM 18-22AWG #10 RED
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.350" (8.89mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes