White Self Laminating Label 0.75" W x 1.50" L (19.1mm x 38.1mm); Cable O.D. 0.24" (6.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSWM-750Y

DigiKey Part Number
298-23240-ND
Manufacturer
Manufacturer Product Number
PSWM-750Y
Description
SELF-LAMINATING WIRE MARKER CAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.75" W x 1.50" L (19.1mm x 38.1mm); Cable O.D. 0.24" (6.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.75" W x 1.50" L (19.1mm x 38.1mm); Cable O.D. 0.24" (6.1mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
-
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,96700 €29,67 €
252,88240 €72,06 €
502,82040 €141,02 €
1002,75950 €275,95 €
2502,68096 €670,24 €
5002,62292 €1.311,46 €
1.0002,56605 €2.566,05 €
5.0002,43848 €12.192,40 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,85990 €