


PLT10EH-C | |
|---|---|
DigiKey Part Number | 298-13773-ND |
Manufacturer | |
Manufacturer Product Number | PLT10EH-C |
Description | TIE LASH LOCK NAT 250LB 2.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 10.00" (254.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 34.25" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.850' (868.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,08090 € | 308,09 € |
| Unit Price without VAT: | 3,08090 € |
|---|---|
| Unit Price with VAT: | 3,72789 € |


