
PLC2H-S25-TL0 | |
|---|---|
DigiKey Part Number | 298-13721-ND |
Manufacturer | |
Manufacturer Product Number | PLC2H-S25-TL0 |
Description | CBL TIE LOCKING BLACK 120LB 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,82280 € | 20,57 € |
| 50 | 0,80400 € | 40,20 € |
| 100 | 0,78570 € | 78,57 € |
| 250 | 0,76192 € | 190,48 € |
| 500 | 0,74428 € | 372,14 € |
| 1.000 | 0,72694 € | 726,94 € |
| 2.500 | 0,70450 € | 1.761,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |



