2 Port Faceplate White, Off Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK2HSFIWY

DigiKey Part Number
NK2HSFIWY-ND
Manufacturer
Manufacturer Product Number
NK2HSFIWY
Description
FACEPLATE SNGL GANG SLOPE 2PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Faceplate White, Off Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Angled/Sloped
Color
White, Off
Features
Label Cover/Holder with Labels
For Use With/Related Products
NetKey® Series
Length
2.748" (69.80mm)
Width
4.500" (114.30mm)
Depth
0.965" (24.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,09600 €40,96 €
Unit Price without VAT:4,09600 €
Unit Price with VAT:4,95616 €