LCCXF2/0-12-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 5.188
Unit Price: 14,00000 €
Datasheet
Image for LCCXF2/0-12-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCXF2/0-12-X

DigiKey Part Number
LCCXF2/0-12-X-ND
Manufacturer
Manufacturer Product Number
LCCXF2/0-12-X
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
-
Mounting Type
-
Termination
-
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes