LCCF1-12-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 11,65000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud
LCCF1-14A-X
LCCF1-14A-X

LCCF1-12-X

DigiKey Part Number
298-22180-ND
Manufacturer
Manufacturer Product Number
LCCF1-12-X
Description
CONN TERM RECT TONG 1 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.120" (3.05mm)
Length - Overall
4.860" (123.44mm)
Width - Outer Edges
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.590" (14.99mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes