FX2ERLNSNSNF006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 44,43100 €
Datasheet
Image for FX2ERLNSNSNF006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERLNSNSNF006

DigiKey Part Number
FX2ERLNSNSNF006-ND
Manufacturer
Manufacturer Product Number
FX2ERLNSNSNF006
Description
OM3 2F 1.6MM OFNR LCSC DUP STD P
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 6.0' (1.8m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
6.0' (1.8m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
16mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
SC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Base Product Number
Features
Riser, Zipcord
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX2ERLNSNSNM002Panduit Corp0298-16274-ND44,43100 €Direct
Obsolete
This product is no longer manufactured. View Substitutes