F96BNB1NNSZM001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,99300 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 123,58000 €
Datasheet
Image for F96BNB1NNSZM001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F96BNB1NNSZM001

DigiKey Part Number
298-F96BNB1NNSZM001-ND
Manufacturer
Manufacturer Product Number
F96BNB1NNSZM001
Description
PATCH CORD OS1,2 900UM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To Cable 9/125 3.3' (1.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Simplex, OS2
Series
Bend Radius
9mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
LC/APC
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
0.65dB
Cable Diameter
0.03" (0.9mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91BNB1NNSNM001Panduit Corp0298-F91BNB1NNSNM001-ND10,99300 €Parametric Equivalent
F9TBNB1NNSZM001Panduit Corp0298-F9TBNB1NNSZM001-ND123,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,70600 €597,06 €
Unit Price without VAT:59,70600 €
Unit Price with VAT:72,24426 €