
FHC3WO-08H-10U2 | |
|---|---|
DigiKey Part Number | 298-FHC3WO-08H-10U2-ND |
Manufacturer | |
Manufacturer Product Number | FHC3WO-08H-10U2 |
Description | OM5 HD FLEX ETTE, 4-PORT, 4-TO-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode OM5 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,72000 € | 454,72 € |
| Unit Price without VAT: | 454,72000 € |
|---|---|
| Unit Price with VAT: | 550,21120 € |

