Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKBLNSBM007 | |
|---|---|
DigiKey Part Number | 298-F92EPKBLNSBM007-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKBLNSBM007 |
Description | OPTI-CORE 2 FIBER, OS2, KEY B-RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 23.0' (7.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Red |
1st Connector LC Duplex | Color - Connectors Red |
2nd Connector LC Duplex | Insertion Loss 0.35dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM007 | Panduit Corp | 0 | 298-F92EPKAKASAM007-ND | 53,53800 € | Parametric Equivalent |
| F92EPKALASAM007 | Panduit Corp | 0 | 298-F92EPKALASAM007-ND | 51,23200 € | Parametric Equivalent |
| F92EPKALNSAM007 | Panduit Corp | 0 | 298-F92EPKALNSAM007-ND | 51,23200 € | Parametric Equivalent |
| F92EPKBKBSBM007 | Panduit Corp | 0 | 298-F92EPKBKBSBM007-ND | 53,53800 € | Parametric Equivalent |
| F92EPKBLBSBM007 | Panduit Corp | 0 | 298-F92EPKBLBSBM007-ND | 51,23200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,23200 € | 512,32 € |
| Unit Price without VAT: | 51,23200 € |
|---|---|
| Unit Price with VAT: | 61,99072 € |















