F92EPKBLBSBM030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 76,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 73,69000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92EPKBLBSBM030

DigiKey Part Number
298-F92EPKBLBSBM030-ND
Manufacturer
Manufacturer Product Number
F92EPKBLBSBM030
Description
OPTI-CORE 2 FIBER, OS2, KEY/NONK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
98.4' (30.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
1.6mm
Color - Cable
Red
Color - Connectors
Red
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,69000 €73,69 €
Manufacturers Standard Package
Unit Price without VAT:73,69000 €
Unit Price with VAT:89,16490 €