EV10-38RBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV10-38RBK-Q

DigiKey Part Number
298-EV10-38RBK-Q-ND
Manufacturer
Manufacturer Product Number
EV10-38RBK-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.590" (14.99mm)
Length - Overall
1.320" (33.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.240" (6.10mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable