MFR Recommended

EDV14-250P-LYY | |
|---|---|
DigiKey Part Number | 298-EDV14-250P-LYY-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250P-LYY |
Description | PIGGYBACK DISCONNECT VINYL BARR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.880" (22.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDV14-250PK-LYY | Panduit Corp | 0 | 298-EDV14-250PK-LYY-ND | 0,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29154 € | 145,77 € |
| Unit Price without VAT: | 0,29154 € |
|---|---|
| Unit Price with VAT: | 0,35276 € |


