
E18-10FB-L | |
|---|---|
DigiKey Part Number | 298-16628-ND |
Manufacturer | |
Manufacturer Product Number | E18-10FB-L |
Description | STRONGHOLD FORK TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,16412 € | 41,03 € |
| 500 | 0,16062 € | 80,31 € |
| 1.000 | 0,15716 € | 157,16 € |
| 2.500 | 0,15270 € | 381,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

