
CFPE1WHY | |
|---|---|
DigiKey Part Number | 298-12508-ND |
Manufacturer | |
Manufacturer Product Number | CFPE1WHY |
Description | MINI COM EXECUTIVE SERIES SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,92000 € | 98,00 € |
| 50 | 3,83520 € | 191,76 € |
| 100 | 3,75240 € | 375,24 € |
| 250 | 3,64544 € | 911,36 € |
| 500 | 3,56646 € | 1.783,23 € |
| 1.000 | 3,48908 € | 3.489,08 € |
| 2.500 | 3,38918 € | 8.472,95 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

