Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCH75-S10-D

DigiKey Part Number
298-19649-ND
Manufacturer
Manufacturer Product Number
CCH75-S10-D
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.780" (19.81mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,37400 €3,74 €
250,36360 €9,09 €
500,35580 €17,79 €
1000,34810 €34,81 €
2500,33828 €84,57 €
5000,33098 €165,49 €
1.0000,32385 €323,85 €
2.5000,31465 €786,62 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €