
C261X030YPT | |
|---|---|
DigiKey Part Number | C261X030YPT-ND |
Manufacturer | |
Manufacturer Product Number | C261X030YPT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Networking | |
Color - Background | White | |
Length | 2.610" (66.29mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,21848 € | 54,62 € |
| 500 | 0,21378 € | 106,89 € |
| 1.000 | 0,20918 € | 209,18 € |
| 2.500 | 0,20324 € | 508,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

