
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auto Power Plug to Dual Auto Power Sockets | |
Specifications | Fused, LED Indicator, Nylon | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V |


