Parametric Equivalent

TXS2SA-12V-1-X | |
|---|---|
DigiKey Part Number | 255-TXS2SA-12V-1-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SA-12V-1-X |
Description | RELAY GEN PURPOSE DPDT 10MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 10 mA | Approval Agency BSI, cURus |
Switching Voltage 10VDC - Max | Relay Type General Purpose |
Coil Current 4.2 mA | Coil Resistance 2.88 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-12V-1 | Panasonic Industry | 0 | TXS2SA-12V-1-ND | 3,61050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17916 € | 1.589,58 € |
| Unit Price without VAT: | 3,17916 € |
|---|---|
| Unit Price with VAT: | 3,84678 € |


