
SH-21 | |
|---|---|
DigiKey Part Number | 1110-2056-ND |
Manufacturer | |
Manufacturer Product Number | SH-21 |
Description | SENSOR THROUGH-BEAM 300MM |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP62 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |

