
MAZT062HGL | |
|---|---|
DigiKey Part Number | MAZT062HGLTR-ND - Tape & Reel (TR) MAZT062HGLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAZT062HGL |
Description | DIODE ZENER ARRAY 6.2V SSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 150 mW SSMini3-F3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 4 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3 | |
Base Product Number |

