
M9MX40G4YGA | |
|---|---|
DigiKey Part Number | 1110-4032-ND |
Manufacturer | |
Manufacturer Product Number | M9MX40G4YGA |
Description | STANDARD MOTOR 1675 RPM 230V |
Customer Reference | |
Detailed Description | AC Motor Standard 1675 RPM 40W 230VAC |
Datasheet | Datasheet |
Category | Power - Rated 40W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Box | Length - Shaft and Bearing 0.079" (2.00mm) |
Part Status Obsolete | Mounting Hole Spacing 4.094" (104.00mm) |
Type AC Motor | Termination Style Connector |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 230VAC | Approval Agency CCC, CE, cULus |
RPM 1675 RPM | Weight 5.2 lbs (2.4 kg) |
Torque - Rated (oz-in / mNm) 32.57 / 230 | Base Product Number |

