Similar
Similar
Similar




JTN1AG-TMP-F-DC12V | |
|---|---|
DigiKey Part Number | JTN1AG-TMP-FDC12V-ND |
Manufacturer | |
Manufacturer Product Number | JTN1AG-TMP-F-DC12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 180 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AS1D22-12 | TE Connectivity Potter & Brumfield Relays | 98 | PB304-ND | 6,97000 € | Similar |
| T9AS1D27-12 | TE Connectivity Potter & Brumfield Relays | 0 | PB1883-ND | 5,21024 € | Similar |
| T9AS1L22-12 | TE Connectivity Potter & Brumfield Relays | 0 | PB2738-ND | 4,88550 € | Similar |



