Parametric Equivalent

EZP-Q60106MTD | |
|---|---|
DigiKey Part Number | 10-EZP-Q60106MTD-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60106MTD |
Description | CAP FILM 10UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60106MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,34100 € | 123,41 € |
| 50 | 11,02780 € | 551,39 € |
| 200 | 10,28605 € | 2.057,21 € |
| 600 | 9,87187 € | 5.923,12 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,91230 € |


