

EYG-S121807DP | |
|---|---|
DigiKey Part Number | P15482-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S121807DP |
Description | THERM PAD 180MMX115MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 115.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 180.00mm x 115.00mm | |
Thickness | 0.0028" (0.070mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| 10 | 23,83500 € | 238,35 € |
| 30 | 22,48200 € | 674,46 € |
| 50 | 21,87920 € | 1.093,96 € |
| 100 | 21,08580 € | 2.108,58 € |
| 250 | 20,07996 € | 5.019,99 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 32,58530 € |

