
EXB-S8V222J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V222JTR-ND - Tape & Reel (TR) 10-EXB-S8V222JCT-ND - Cut Tape (CT) 10-EXB-S8V222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V222J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31600 € | 7,90 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,25200 € | 25,20 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,19938 € | 99,69 € |
| 1.000 | 0,18217 € | 182,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16657 € | 416,43 € |
| 5.000 | 0,15453 € | 772,65 € |
| 7.500 | 0,14835 € | 1.112,62 € |
| 12.500 | 0,14135 € | 1.766,88 € |
| 17.500 | 0,13719 € | 2.400,83 € |
| 25.000 | 0,13311 € | 3.327,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

