0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34VR000V

DigiKey Part Number
Y8000TR-ND - Tape & Reel (TR)
Y8000CT-ND - Cut Tape (CT)
Y8000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34VR000V
Description
RES ARRAY 2 RES ZERO OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34VR000V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
250,06600 €1,65 €
500,05820 €2,91 €
1000,05130 €5,13 €
2500,04392 €10,98 €
5000,03924 €19,62 €
1.0000,03530 €35,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02880 €144,00 €
10.0000,02645 €264,50 €
15.0000,02524 €378,60 €
25.0000,02387 €596,75 €
35.0000,02306 €807,10 €
50.0000,02226 €1.113,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €