
EVQ-P2R02W | |
|---|---|
DigiKey Part Number | P12293STR-ND - Tape & Reel (TR) P12293SCT-ND - Cut Tape (CT) P12293SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2R02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2R02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,47890 € | 47,89 € |
| 250 | 0,44364 € | 110,91 € |
| 500 | 0,41894 € | 209,47 € |
| 1.000 | 0,39625 € | 396,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36062 € | 1.442,48 € |
| 8.000 | 0,34394 € | 2.751,52 € |
| 12.000 | 0,33510 € | 4.021,20 € |
| 20.000 | 0,32488 € | 6.497,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

