
EVP-BT1C4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1C4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1C4A000CT-ND - Cut Tape (CT) 10-EVP-BT1C4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1C4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT1J4A000 | Panasonic Industry | 1.892 | 10-EVP-BT1J4A000CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16500 € | 41,25 € |
| 500 | 0,15574 € | 77,87 € |
| 1.000 | 0,14702 € | 147,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14035 € | 280,70 € |
| 4.000 | 0,13292 € | 531,68 € |
| 6.000 | 0,12891 € | 773,46 € |
| 10.000 | 0,12421 € | 1.242,10 € |
| 14.000 | 0,12132 € | 1.698,48 € |
| 20.000 | 0,11844 € | 2.368,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

