
ERZ-V20R331 | |
|---|---|
DigiKey Part Number | P7326-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R331 |
Description | VARISTOR 330V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 10 kA | |
Energy | 228J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11600 € | 27,90 € |
| 100 | 0,99540 € | 99,54 € |
| 250 | 0,93784 € | 234,46 € |
| 500 | 0,90318 € | 451,59 € |
| 1.000 | 0,87466 € | 874,66 € |
| 3.000 | 0,83940 € | 2.518,20 € |
| 5.000 | 0,82637 € | 4.131,85 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

