Similar
Similar
Similar

ERZ-V10D112 | |
|---|---|
DigiKey Part Number | P7214-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D112 |
Description | VARSTR 1.1KV 3.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 3.5 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27440 € | 6,86 € |
| 100 | 0,23850 € | 23,85 € |
| 250 | 0,22140 € | 55,35 € |
| 500 | 0,21104 € | 105,52 € |
| 1.000 | 0,20254 € | 202,54 € |
| 3.000 | 0,19203 € | 576,09 € |
| 5.000 | 0,18814 € | 940,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |



