
ERZ-V07D391 | |
|---|---|
DigiKey Part Number | P7250-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D391 |
Description | VARISTOR 390V 1.75KA DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D391 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10470 € | 10,47 € |
| 250 | 0,09620 € | 24,05 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08691 € | 86,91 € |
| 3.000 | 0,08172 € | 245,16 € |
| 5.000 | 0,07980 € | 399,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

