


ERT-J1VR333H | |
|---|---|
DigiKey Part Number | P124032TR-ND - Tape & Reel (TR) P124032CT-ND - Cut Tape (CT) P124032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR333H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 33k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,07276 € | 36,38 € |
| 1.000 | 0,06925 € | 69,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06189 € | 247,56 € |
| 8.000 | 0,05925 € | 474,00 € |
| 12.000 | 0,05781 € | 693,72 € |
| 20.000 | 0,05610 € | 1.122,00 € |
| 28.000 | 0,05503 € | 1.540,84 € |
| 40.000 | 0,05395 € | 2.158,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

