
ERJ-UP6D1802V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1802VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1802VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1802V |
Description | RES 18K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05308 € | 26,54 € |
| 1.000 | 0,04833 € | 48,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03920 € | 196,00 € |
| 10.000 | 0,03707 € | 370,70 € |
| 15.000 | 0,03603 € | 540,45 € |
| 25.000 | 0,03491 € | 872,75 € |
| 35.000 | 0,03426 € | 1.199,10 € |
| 50.000 | 0,03365 € | 1.682,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

