0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U080R00V

DigiKey Part Number
10-ERJ-U080R00VTR-ND - Tape & Reel (TR)
10-ERJ-U080R00VCT-ND - Cut Tape (CT)
10-ERJ-U080R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U080R00V
Description
RES 0 OHM JUMPER - 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U080R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,03990 €3,99 €
2500,03308 €8,27 €
5000,02910 €14,55 €
1.0000,02597 €25,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02018 €100,90 €
10.0000,01878 €187,80 €
15.0000,01810 €271,50 €
25.0000,01736 €434,00 €
35.0000,01694 €592,90 €
50.0000,01654 €827,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €