Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-T14J473U | |
|---|---|
DigiKey Part Number | ERJ-T14J473U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J473U |
Description | RES SMD 47K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J473U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ473U | Panasonic Industry | 46.209 | P47KVCT-ND | 0,20000 € | Similar |
| ERJ-S14J473U | Panasonic Industry | 0 | ERJ-S14J473U-ND | 0,07297 € | Similar |
| ERJ-P14F4702U | Panasonic Industry | 0 | ERJ-P14F4702U-ND | 0,05615 € | Parametric Equivalent |
| CRCW121047K0JNEA | Vishay Dale | 2.932 | 541-47KVCT-ND | 0,16000 € | Similar |
| CRCW121047K0JNTA | Vishay Dale | 0 | CRCW121047K0JNTA-ND | 0,05299 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03739 € | 186,95 € |
| Unit Price without VAT: | 0,03739 € |
|---|---|
| Unit Price with VAT: | 0,04524 € |




