1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J182U

DigiKey Part Number
10-ERJ-T14J182UTR-ND - Tape & Reel (TR)
10-ERJ-T14J182UCT-ND - Cut Tape (CT)
10-ERJ-T14J182UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J182U
Description
RES SMD 1.8K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J182U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J182UPanasonic Industry15.960P1.8KASCT-ND0,20000 €Parametric Equivalent
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11300 €1,13 €
250,09080 €2,27 €
500,07800 €3,90 €
1000,06790 €6,79 €
2500,05764 €14,41 €
5000,05176 €25,88 €
1.0000,04709 €47,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03813 €190,65 €
10.0000,03604 €360,40 €
15.0000,03502 €525,30 €
25.0000,03391 €847,75 €
35.0000,03328 €1.164,80 €
50.0000,03268 €1.634,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €