
ERJ-T14J182U | |
|---|---|
DigiKey Part Number | 10-ERJ-T14J182UTR-ND - Tape & Reel (TR) 10-ERJ-T14J182UCT-ND - Cut Tape (CT) 10-ERJ-T14J182UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J182U |
Description | RES SMD 1.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J182U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J182U | Panasonic Industry | 15.960 | P1.8KASCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06790 € | 6,79 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05176 € | 25,88 € |
| 1.000 | 0,04709 € | 47,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03813 € | 190,65 € |
| 10.000 | 0,03604 € | 360,40 € |
| 15.000 | 0,03502 € | 525,30 € |
| 25.000 | 0,03391 € | 847,75 € |
| 35.000 | 0,03328 € | 1.164,80 € |
| 50.000 | 0,03268 € | 1.634,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

