Upgrade
Direct
Upgrade
Similar

ERJ-T08J180V | |
|---|---|
DigiKey Part Number | ERJ-T08J180V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J180V |
Description | RES SMD 18 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J180V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J180V | Panasonic Industry | 1.598 | P18ALCT-ND | 0,14000 € | Upgrade |
| RPC1206JT18R0 | Stackpole Electronics Inc | 0 | RPC1206JT18R0-ND | 0,02798 € | Direct |
| CRCW120618R0JNEAHP | Vishay Dale | 0 | CRCW120618R0JNEAHP-ND | 0,04557 € | Upgrade |
| CRCW120618R0JNEA | Vishay Dale | 13.050 | 541-18ECT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02745 € | 274,50 € |
| Unit Price without VAT: | 0,02745 € |
|---|---|
| Unit Price with VAT: | 0,03321 € |





